Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
765-RN-SRL-PRO3V-DGL
Manufacturer Part #:

RN-SRL-PRO3V-DGL

Manufacturer:

Description: Interface Modules USB - 3V SERIAL UART DONGLE, PRO DRIVERS
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Roving Networks
RoHS: RoHS Compliant Details
Product: USB to Serial
Interface Type: TTL, UART, USB
Operating Supply Voltage: 3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
46 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 46 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.25
  5: $15.68
  10: $15.12
  50: $14.74

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MRF24WB0MA/RM
WiFi / 802.11 Modules WiFi Transceiver w/PCB anten ...
Microchip Technology
1: $29.38
FT2232HL-REEL
USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTA ...
FTDI
1: $6.71
GRM31CR61E226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $1.09
RN-UFL-SMA6
RF Cable Assemblies 6" Coax Cable w/U.FL & RP SMA ...
Roving Networks
1: $5.00
RN131C/RM
WiFi / 802.11 Modules WiFly GSX 802.11b/g Mod Comm ...
Roving Networks
1: $39.00
HX5008NL
Transformers Audio & Signal GIGABIT - COMPACT
Pulse
1: $10.55
LRTBGFTG-T7AW-1+V7A7-29+R
Standard LEDs - SMD Red Green Blue
OSRAM Opto Semiconductors
1: $0.90
HCH-1000-002
Board Mount Humidity Sensors 1 kHz to 100 kHz 330+ ...
Honeywell
1: $3.20
TTL-232R-3V3
Cable Assemblies USB Embedded Serial Conv 3V3 0.1" ...
FTDI
1: $20.00
RN-42-SM
Bluetooth / 802.15.1 Modules Class 2 Bluetooth 2.1 ...
Roving Networks
1: $48.00
TTL-232R-5V-PCB
Interface Modules USB Embeded Serial Conv 5V PCB A ...
FTDI
1: $15.00
TTL-232R-3V3-PCB
Interface Modules USB Embeded Serial Conv 3V3 PCB ...
FTDI
1: $15.00
DS600U+
Board Mount Temperature Sensors .5+/-C Analog-Out
Maxim Integrated
1: $4.60
MAX4638ESE+
Multiplexer Switch ICs 8:1 1Ch Low-Voltage Analog ...
Maxim Integrated
1: $4.39
TXB0104RGYR
Translation - Voltage Levels 4-Bit Bi-directional ...
Texas Instruments
1: $1.17
TPS5431DDA
DC/DC Switching Regulators 5.5-23V 3A Step Down Sw ...
Texas Instruments
1: $4.72
MAX4081SASA+
Current Sense Amplifiers 76V High-Side Crnt Sense ...
Maxim Integrated
1: $3.05
RN-SRL-PRO3V-CLR
Cable Assemblies USB - 3V SERIAL UART CABLE, PRO D ...
Roving Networks
1: $19.24
PIC16F690-E/P
8-bit Microcontrollers - MCU 7KB FL 256R 18 I/O
Microchip Technology
1: $2.60
RN-SRL-FTD5V-DGL
Interface Modules USB - 5V SERIAL UART DONGLE, FTD ...
Roving Networks
1: $16.25

192140241