Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
765-RN-SRL-FTD5V-DGL
Manufacturer Part #:

RN-SRL-FTD5V-DGL

Manufacturer:

Description: Interface Modules USB - 5V SERIAL UART DONGLE, FTDI DRIVERS
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Roving Networks
RoHS: RoHS Compliant Details
Product: USB to Serial
Interface Type: TTL, UART, USB
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 20 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.25
  5: $15.68
  10: $15.12
  50: $14.74

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TRM-868-EUR
RF Modules 868 MHz Wireless Module DTS European
Linx Technologies
1: $33.98
MRF24WB0MA/RM
WiFi / 802.11 Modules WiFi Transceiver w/PCB anten ...
Microchip Technology
1: $29.38
RN-UFL-SMA6
RF Cable Assemblies 6" Coax Cable w/U.FL & RP SMA ...
Roving Networks
1: $5.00
TTL-232RG-VREG1V8-WE
Cable Assemblies USB Embedded Serial Wire End 1V8 ...
FTDI
1: $24.64
FT2232HL-REEL
USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTA ...
FTDI
1: $6.71
OVS5MWBCR4
High Power LEDs - White White 0.5 Watt
Optek / TT electronics
1: $0.58
G5V-2-H1-DC5
Low Signal Relays - PCB ThruHole Hi-Sens DPDT 5VDC ...
Omron Electronics
1: $2.64
ATSTK600
Development Boards & Kits - AVR Starter Kit for AV ...
Atmel
1: $212.20
LRTBGFTG-T7AW-1+V7A7-29+R
Standard LEDs - SMD Red Green Blue
OSRAM Opto Semiconductors
1: $0.90
OM11043,598
Development Boards & Kits - ARM mbed 1768 Demo Boa ...
NXP Semiconductors
1: $50.80
CKG57NX5R1C107M
Multilayer Ceramic Capacitors MLCC - SMD/SMT CKG57 ...
TDK
1: $5.45
BPS 1-08-00
Linear and Switching Power Supplies 1W 8V SINGLE 8 ...
BIAS Power
1: $16.13
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
4543-0
Test Plugs & Test Jacks DOUBLE PIN TIP J
Pomona Electronics
1: $5.56
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.68
ISL9V5036P3_F085
Motor / Motion / Ignition Controllers & Drivers N- ...
Fairchild Semiconductor
1: $2.88
FDC658AP
MOSFET -30VSgl P-Chl LogLv PwrTrch MOSFET
Fairchild Semiconductor
1: $0.52
HCPL2631SD
High Speed Optocouplers 2Ch 10MBit/s Optocpl Logic ...
Fairchild Semiconductor
1: $2.21
RN-SRL-PRO3V-DGL
Interface Modules USB - 3V SERIAL UART DONGLE, PRO ...
Roving Networks
1: $16.25
USB-RS232-PCBA
Interface Modules USB to RS232 Embeded Converter P ...
FTDI
1: $18.00

192140241