Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
765-RN-SRL-FTD5V-CLR
Manufacturer Part #:

RN-SRL-FTD5V-CLR

Manufacturer:

Description: Cable Assemblies USB - 5V SERIAL UART CABLE, FTDI DRIVERS
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Roving Networks
RoHS: RoHS Compliant Details
Product: USB Assemblies
Type: Serial UART Cable
Connector End A: USB Type A
Connector End B: No Connector
Connector End B Pin Count: 0
Length: 1.8 m
Color: Clear
Number of Conductors: 7
Series: RN-SRL
Voltage Rating: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 9 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $19.24
  5: $18.58
  10: $17.92
  50: $17.46

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ELC-15E220L
Fixed Inductors 22uH 0.027ohms 4.3A +/-10%
Panasonic Electronic Components
1: $2.94
C2012X7R1H105K/SOFT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.24
VDRIVE2
Interface Modules USB Flash Drive Interface Module
FTDI
1: $24.50
C1608X5R0J226M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.15
FT232BL-REEL
USB Interface IC USB to Serial UART IC LQFP-32
FTDI
1: $5.75
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
53398-0471
Headers & Wire Housings VERTICAL HDR SMT 4P
Molex
1: $1.19
AT24C512C-SSHD-T
EEPROM SERIAL EEPROM 512K (64K X 8) 2WIRE 2.5V
Atmel
1: $1.74
T494B226M010AT
Tantalum Capacitors - Solid SMD 10V 22uF 20% B
Kemet
1: $1.38
FDN337N
MOSFET SSOT-3 N-CH 30V
Fairchild Semiconductor
1: $0.47
C2012X5R0J476M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.92
USB-RS485-WE-1800-BT
Cable Assemblies USB to RS485 Embeded Conv Wire En ...
FTDI
1: $30.00
RN-SRL-PRO3V-CLR
Cable Assemblies USB - 3V SERIAL UART CABLE, PRO D ...
Roving Networks
1: $19.24
MAX31855PMB1#
Temperature Sensor Modules MAX31855 Peripheral Mod ...
Maxim Integrated
1: $20.27
MAX232ECN
RS-232 Interface IC RS232 Line Driver/Receiver
Texas Instruments
1: $0.96
PIC16F690-I/P
8-bit Microcontrollers - MCU 7KB FL 256R 18 I/O
Microchip Technology
1: $2.39
PIC18F2431-I/SO
8-bit Microcontrollers - MCU 16KB 768 RAM 22 I/O
Microchip Technology
1: $4.83
HL22507Z4R000JJ
Wirewound Resistors - Chassis Mount 225watts 4ohms ...
Vishay/Dale
1: $25.80
PI-1900-LG
Enclosures, Boxes, & Cases 3.54X1.97X.63"
Bud Industries
1: $2.70
852W-1A-F-C1-12VDC
General Purpose Relays SPNO 25A 12VDC
Song Chuan
1: $3.16

192140241