|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
765-RN-SMA-4
Manufacturer Part #:

RN-SMA-4

Manufacturer:

Description:
Antennas 2.4GHZ 4" Antenna SMA Male
Mouser Online Catalog Page 24, Mouser Online Catalog
PDF Page 24, PDF Catalog Page
RN-SMA-4 Datasheet RN-SMA-4 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Antennas
RoHS: RoHS Compliant Details
Product: Indoor Antenna
Frequency: 2.45 GHz
Technology: RCT 1/2-Wave
Brand: Microchip Technology
Bandwidth: 120 MHz
Gain: 2.2 dBi
Impedance: 50 Ohms
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TRF1001 Antennas 896
EPM240T100C5N CPLD - Complex Programmable Logic Devices 1,404
ANT-2.4-CW-RAH-RPS Antennas 1,488
A24-HASM-450 Antennas 2,995
1N4007 Rectifiers 439,926
PIC24FJ64GA004-I/PT 16-bit Microcontrollers - MCU 1,545
ANT-2.4-CW-RH-SMA Antennas 1,296
A-1JB RF Connectors / Coaxial Connectors 25,838
W1038 Antennas 498
ANT-2.4-CW-HWR-SMA Antennas 103
Real Time Availability
Stock:
137 Can Ship Immediately

On Order:

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.00
10:
$6.15
25:
$5.20
100:
$5.00

To add to a project, please Log In.

105389572 192829149 117650510 129527177 137670162 161858062