|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
765-RN-42-N
Manufacturer Part #:

RN42N-I/RM

Manufacturer:

Description:
Bluetooth / 802.15.1 Modules Class 2 Bluetooth Module w/o Antenna
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Bluetooth / 802.15.1 Modules
RoHS: RoHS Compliant Details
Brand: Microchip Technology
Class: Class 2
Frequency: 2.4 GHz
Sensitivity: - 80 dBm
Data Rate: 3 Mb/s
Operating Supply Voltage: 3.3 V
Output Power: 2 dBm
Interface Type: SPI, UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Modulation Technique: FHSS, GFSK
Packaging: Tray
Factory Pack Quantity: 64
Version: Version 2.1 EDR
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DM183036 Bluetooth / 802.15.1 Development Tools 10
ImageMfr. Part #DescriptionStock 
MPXH6400AC6T1 Board Mount Pressure Sensors 1,076
CONREVSMA003.062 RF Connectors / Coaxial Connectors 1,671
FDS9435A MOSFET 3,960
ERJ-6ENF1002V Thick Film Resistors - SMD 337,044
CRCW060310K0FKEA Thick Film Resistors - SMD 911,224
MPXH6115A6T1 Board Mount Pressure Sensors 957
SMBJ30CA TVS Diodes - Transient Voltage Suppressors 9,180
61729-1010BLF USB Connectors 257
67996-114HLF Headers & Wire Housings 949
Real Time Availability
Stock:
826 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$18.32
10:
$15.27
25:
$13.85
100:
$13.14

To add to a project, please Log In.

173850097 153566726 107205088 125657140 128543990 149412389 157797153 192564755 198541061 132446335 172247909 181896399 104760274 1832498515-0812-5false