Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
765-RN-370M
Manufacturer Part #:

RN-370M

Manufacturer:

Description: WiFi / 802.11 Modules RS232 to WiFi Ser Ad Male DB9 Conn
Lifecycle: New Technology: Cutting edge technology for the newest designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Roving Networks
Product Category: WiFi / 802.11 Modules
RoHS: RoHS Compliant Details
Protocol Supported: 802.11 b/g
Frequency Band: 2.4 GHz
Data Rate: 11 Mbps, 54 Mbps
Interface Type: RS-232
Transmit Power (Max): 18 dBm
Antenna Connector Type: Chip
Operating Supply Voltage: 3.3 V
Supply Current Transmitting: 210 mA
Supply Current Receiving: 35 mA
Dimensions: 3 in x 1 in x 0.75 in
Modulation Technique: DSSS, OFDM
Security: WEP, WPA, WPA2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
46 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $129.00
  5: $122.38
  10: $116.82
  25: $112.41
  50: $107.08
  100: $103.04

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CP2102-GM
I/O Controller Interface IC USB to UART Bdg Chip
Silicon Labs
1: $2.75
CONREVSMA006.062
RF Connectors RPSMA Fml Edge Multi Mnt for 0.062" ...
Linx Technologies
1: $4.20
RN-UFL-SMA6
RF Cable Assemblies 6" Coax Cable w/U.FL & RP SMA ...
Roving Networks
1: $5.00
RXM-433-LR
RF Modules RF Receiver 433MHz
Linx Technologies
1: $13.56
RN131C/RM
WiFi / 802.11 Modules WiFly GSX 802.11b/g Mod Comm ...
Roving Networks
1: $39.00
20-101-0518
System-On-Modules - SOM RCM3110 RabbitCore Module
Rabbit Semiconductor
1: $45.00
TLV272IDR
Operational Amplifiers - Op Amps 2-Ch R-R Op Amp
Texas Instruments
1: $0.75
DS18S20+
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $5.39
VNC1L-1A-REEL
USB Interface IC USB Vinculum Host /Dev Ctrl IC LQ ...
FTDI
1: $10.90
DV164035
In-Circuit Debuggers MPLAB ICD3
Microchip Technology
1: $189.99
KXUSB-150
Interface Modules Full Speed USB Isolator
Keterex
1: $99.00
WIZ110SR
Ethernet Modules BOARD TYPE SERIAL-ENET MOD
WIZnet
1: $26.87
161-7400-EX
Phone Connectors 3.5MM STEREO
Kobiconn
1: $1.73
RN174P-I/RM
WiFi / 802.11 Development Tools SuRFboard PCB for ...
Roving Networks
1: $79.00
RN-240M
Bluetooth / 802.15.1 Modules FireFly RS232 Serial ...
Roving Networks
1: $85.58
RN-270M
Bluetooth / 802.15.1 Modules FireFly RS-232 Male w ...
Roving Networks
1: $109.00
ASSR-1411-001E
Solid State Relays - PCB Mount SSR(GP+1A) (60V 0.6 ...
Avago Technologies
1: $2.58
RN-131G-EVAL
WiFi / 802.11 Development Tools WiFly GSX Evaluati ...
Roving Networks
1: $149.00
RN-270F
Bluetooth / 802.15.1 Modules FireFly RS-232 Femle ...
Roving Networks
1: $109.00
171-009-213R001
D-Sub Standard Connectors 9P FEMALE VERTICAL DIP S ...
NorComp
1: $1.35

192330977 132446335 125657140 104760274 185682977