|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
765-RN-240F
Manufacturer Part #:

RN-240F

Manufacturer:

Description:
Interface Modules FireFly RS232 Serial Adapter, Female
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Interface Modules
RoHS: RoHS Compliant Details
Brand: Microchip Technology
Product: Adapters
Type: Bluetooth to RS-422
Number of Channels / Ports: 1 Port
Maximum Data Rate: 464 kbit/s
Operating Supply Voltage: 4 V to 12 V
Maximum Operating Temperature: + 85 C
Description/Function: Bluetooth 2.0 EDR serial adapter
Dimensions: 72 mm x 24 mm x 15 mm
Interface Type: Bluetooth, RS-422
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS70960DBVT LDO Voltage Regulators 470
BTS6163D Power Switch ICs - Power Distribution 4,977
VNN3NV04PTR-E Gate Drivers 12,940
17E-1657-09 D-Sub Backshells 1,078
1-215882-0 Headers & Wire Housings 4,727
PIC16F1847-I/P 8-bit Microcontrollers - MCU 1,758
0603YD225KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,941
BTS117TC Power Switch ICs - Power Distribution 4,163
RN-240M Interface Modules 49
Real Time Availability
Stock:
207 Can Ship Immediately

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$70.80
10:
$59.00
25:
$50.53
100:
$49.00

To add to a project, please Log In.

153566726 187452986 192564755