Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
614-VBH2032-1
Manufacturer Part #:

VBH2032-1

Manufacturer:

Description:
Coin Cell Battery Holders VERT HOLDER FOR CR2032
Mouser Online Catalog Page 3,049, Mouser Online Catalog
PDF Page 3,049, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Renata
Product Category: Coin Cell Battery Holders
RoHS: RoHS Compliant Details
Product: Battery Holders
Brand: Renata
Battery Cell Size: 20 mm
Number of Batteries: 1
Termination Style: Solder
Color: Black
Material: Polyamide (PA)
Mounting Style: Through Hole
Contact Plating: Nickel Plating
Factory Pack Quantity: 200
Type: Vertical Coin Cell Holder
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,602 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.98
  10: $0.877
  50: $0.774
  100: $0.65
  200: $0.609
  500: $0.536
  1,000: $0.433
  2,000: $0.40

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CR2032 MFR.IB
Coin Cell Battery 3V225mAh20x3.2mm CASE200BATTERIE ...
Renata
1: $47.60
CR2032 MFR.TS
Coin Cell Battery 3V 20.0 x 3.2mm 225mAh
Renata
1: $0.82

165583196 188492425 106889023