Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
614-SMTU2477N-1
Manufacturer Part #:

SMTU2477N-1

Manufacturer:

Description: Battery Holders, Snaps & Contacts SFC MNT CR2477N
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: Renata
Product Category: Battery Holders, Snaps & Contacts
RoHS: No
Product: Battery Holders
Battery Cell Size: CR2477N
Termination Style: SMD/SMT
Material: Liquid Crystal Polymer (LCP)
Mounting Style: SMD/SMT
Contact Plating: Nickel
Dimensions: 36.4 mm x 16.1 mm x 10.3 mm
Type: Battery Holders SMT and Through Hole
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 8 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.88
  10: $0.79
  50: $0.75
  100: $0.70
  200: $0.67
  500: $0.63
  1,000: $0.58

To add to a project, please Log In.


0000000015-9999-1false