Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
614-SMTU2032-LF.TR
Manufacturer Part #:

SMTU2032-LF.TR

Manufacturer:

Description:
Coin Cell Battery Holders SFC MNT FOR CR2032 485PCS/REEL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Renata
Product Category: Coin Cell Battery Holders
RoHS: RoHS Compliant Details
Product: Battery Holders
Brand: Renata
Battery Cell Size: 20 mm
Termination Style: SMD/SMT
Material: Liquid Crystal Polymer (LCP)
Mounting Style: SMD/SMT
Contact Plating: Nickel
Packaging: Reel
Factory Pack Quantity: 485
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
614-SMTU2032-LF SMTU2032-LF Tray In Stock $0.82 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CR2032 MFR.TS Coin Cell Battery 8,115
CR2032 MFR.IB Coin Cell Battery 20
ImageMfr. Part #DescriptionStock 
CR2032 Coin Cell Battery 211,459
GRM31CR60J107ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 190,674
GRM21BR71H104KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 695,924
CRCW08051K00FKEA Thick Film Resistors - SMD 545,103
BC847B,215 Bipolar Transistors - BJT 171,922
1N4148W-E3-08 Diodes - General Purpose, Power, Switching 226,695
LF50ABDT-TR LDO Voltage Regulators 6,119
0272.005V Fuses with Leads (Through Hole) 17
PE-65728 Transformers Audio & Signal 344
LG Q971-KN-1 Standard LEDs - SMD 46,657
Real Time Availability
Stock:
6,904 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.96
  10: $0.87
  50: $0.74
  100: $0.68
  200: $0.61
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 485
To purchase full reel, order in multiples of 485:
  485: $0.524
  970: $0.489
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

165583196 106889023 188492425Alternative Packaging