|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
614-SMTU2032-LF
Manufacturer Part #:

SMTU2032-LF

Manufacturer:

Description:
Coin Cell Battery Holders SFC MNT FOR CR2032
Mouser Online Catalog Page 2,897, Mouser Online Catalog
PDF Page 2,897, PDF Catalog Page
SMTU2032-LF Datasheet SMTU2032-LF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Renata
Product Category: Coin Cell Battery Holders
RoHS: RoHS Compliant Details
Product: Battery Holders
Brand: Renata
Battery Cell Size: 20 mm
Termination Style: SMD/SMT
Material: Liquid Crystal Polymer (LCP)
Mounting Style: SMD/SMT
Contact Plating: Nickel
Packaging: Tray
Factory Pack Quantity: 500
Type: 20 mm Battery Holder
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
614-SMTU2032-LF.TR SMTU2032-LF.TR Reel In Stock $0.96 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CR2032 MFR.TS Coin Cell Battery 3,002
CR2032 MFR.IB Coin Cell Battery 7
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36H-C Non-Isolated DC/DC Converters 8,071
CR2032 Coin Cell Battery 155,451
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,765,287
BAT-HLD-001 Coin Cell Battery Holders 36,489
LG R971-KN-1 Standard LEDs - SMD 175,006
S8421-45R Coin Cell Battery Holders 4,415
CR2032 MFR.TS Coin Cell Battery 3,002
HU2032-LF Coin Cell Battery Holders 1,461
CRCW0805100RFKEA Thick Film Resistors - SMD 225,383
VBH2032-1 Coin Cell Battery Holders 5,199
Real Time Availability
Stock:
2,391 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.82
10:
$0.74
50:
$0.70
100:
$0.66
200:
$0.61
500:
$0.57
$0.54
$0.45

To add to a project, please Log In.

165583196 106889023 188492425Alternative Packaging