Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
614-SMTU1225-LF
Manufacturer Part #:

SMTU1225-LF

Manufacturer:

Description: Battery Holders, Snaps & Contacts SFC MNT FOR CR1225
Silverlight Page 2,850, Mouser Enhanced Catalog
PDF Page 2,850, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Renata
Product Category: Battery Holders, Snaps & Contacts
RoHS: RoHS Compliant Details
Product: Battery Holders
Battery Cell Size: CR1225
Termination Style: SMD/SMT
Material: Liquid Crystal Polymer (LCP)
Mounting Style: SMD/SMT
Contact Plating: Nickel
Dimensions: 23.7 mm x 12.7 mm x 4.8 mm
Factory Pack Quantity: 500
Type: Battery Holder
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,866 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.80
  10: $0.72
  50: $0.68
  100: $0.64
  200: $0.60
  500: $0.57
  1,000: $0.53

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LIS3DH
Accelerometers - Board Mount MEMS Ultra Low-Power ...
STMicroelectronics
1: $2.27
STM32F405RGT6
ARM Microcontrollers - MCU ARM M4 1024 FLASH 168 M ...
STMicroelectronics
1: $11.45
MPX4250AP
Board Mount Pressure / Force Sensors PRES SEN INTE ...
Freescale Semiconductor
1: $13.98
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
5016
Test Points TEST POINT SMD
Keystone Electronics
1: $0.64
DS1307Z+
Real Time Clock 64x8 Serial I2C RTC
Maxim Integrated
1: $3.51
502570-0893
Memory Card Connectors MICRO SD CARD CONN NORM SMT ...
Molex
1: $3.38
KTY81/110,116
Thermistors - PTC Temp Sensor Analog 2-Pin
NXP Semiconductors
1: $0.51
1728284
Fixed Terminal Blocks 2P 3.81mm 55DEG
Phoenix Contact
1: $1.08
OPA2350EA/250
High Speed Operational Amplifiers Hi-Spd Single-Sp ...
Texas Instruments
1: $5.18
AB38T-32.768KHZ
Crystals 32.768KHz
ABRACON
1: $0.24
M50-3600542
Headers & Wire Housings 5+5 DIL PIN HDR SMT Au/Sn
Harwin
1: $1.52
ABM7-8.000MHZ-D2Y-T
Crystals 8.0MHz 20ppm 18pF -40C+85C
ABRACON
1: $1.05
1734035-2
USB Connectors M-USB 1X1 B/REC R/A SMT
TE Connectivity
1: $1.09
78285-0001
I/O Connectors MICRO SATA PLUG RA SMT FOR 1.8" SSD
Molex
1: $4.97
M22-2510305
Headers & Wire Housings 3P M22 VERTICAL GOLD
Harwin
1: $0.37
C0805C105M4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.20
08055C104MAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.06
BUK98150-55A,135
MOSFET TAPE13 PWR-MOS
NXP Semiconductors
1: $0.21
743C083681JP
Resistor Networks & Arrays 680ohms 100V 5%
CTS Electronic Components
1: $0.12


000000001