|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
614-CR2477N.IB
Manufacturer Part #:

CR2477N.IB

Manufacturer:

Description:
Coin Cell Battery 3V 24.5 x 7.7mm 950mAh
Shipping Restrictions:
Available in USA only. Available in USA only.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Renata
Product Category: Coin Cell Battery
RoHS: Not Applicable
Series: CR
Brand: Renata
Battery Size: 2477
Output Voltage: 3 V
Capacity: 950 mAh
Chemistry: Lithium
Termination Style: Pressure Contacts
Orientation: -
Diameter: 24.5 mm
Height: 7.7 mm
Rechargeable/Non-Rechargeable: Non-Rechargeable
Packaging: Bulk
Factory Pack Quantity: 150
Type: Coin Cell Battery
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
614-CR2477N-150 CR2477N.IB 150/CASE Non-Stocked Lead-Time 3 Weeks $264.60 1
614-CR2477N CR2477N.TS Bulk In Stock $3.32 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SMTU2477N-LF Coin Cell Battery Holders 1,674
NL5077-LF Coin Cell Battery Holders 473
HU2477N-LF Coin Cell Battery Holders 742
NH5077-LF Coin Cell Battery Holders 112
SMTU2477N-LF.TR Coin Cell Battery Holders 483
ImageMfr. Part #DescriptionStock 
CR2032 Coin Cell Battery 161,648
CR2032 MFR.TS Coin Cell Battery 3,246
39-01-2100 Headers & Wire Housings 11,591
39-01-2160 Headers & Wire Housings 6,121
SMTU2477N-LF Coin Cell Battery Holders 1,674
39-01-2080 Headers & Wire Housings 333
HU2477N-LF Coin Cell Battery Holders 742
CR2450N.IB Coin Cell Battery 3,193
39-01-2141 Headers & Wire Housings 767
39-01-2180 Headers & Wire Housings 4,742
Real Time Availability
Stock:
794 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.74
10:
$1.66
50:
$1.59
100:
$1.50
200:
$1.32
500:
$1.15

To add to a project, please Log In.

106889023 123467294 144607102 166574186 188492425 111517345 189667604 156241373 157313450 183711686Alternative Packaging