Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
614-CR2450N-200
Manufacturer Part #:

CR2450N.IB 200/CASE

Manufacturer:

Description: Coin Cell Battery 3V 24.5 x 5.0mm 540mAh
Silverlight Page 2,850, Mouser Enhanced Catalog
PDF Page 2,850, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Available in USA only.  Must ship UPS or FedEx Ground. Available in USA only. Must ship UPS or FedEx Ground.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Renata
Product Category: Coin Cell Battery
RoHS: Not Applicable
Battery Size: CR2450
Output Voltage: 3 V
Capacity: 540 mAh
Chemistry: Lithium
Termination Style: Pressure Contacts
Rechargeable/Non-Rechargeable: Non-Rechargeable
Type: Coin Cell Battery
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
614-CR2450N CR2450N.CU 3,366 Can Ship Immediately $2.20 1
614-CR2450N.IB CR2450N.IB 3,857 Can Ship Immediately $1.15 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $179.20
  5: $166.40

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
STP12PF06
MOSFET P-Ch 60 Volt 12 Amp
STMicroelectronics
1: $0.88
TPD2E001DZDR
ESD Suppressors Lo-Cap 2Ch +/-15kV ESD-Protection ...
Texas Instruments
1: $0.39
PIC16F883-I/SP
8-bit Microcontrollers - MCU 7KB Flash 256 RAM 25 ...
Microchip Technology
1: $2.38
B3S-1002
Tactile Switches 6X6X4.3mm 230gF
Omron Electronics
1: $0.58
PMEG6030EP,115
Schottky Diodes & Rectifiers 3A MEGA SCHOTTKY BARR ...
NXP Semiconductors
1: $0.18
DS1307Z+
Real Time Clock 64x8 Serial I2C RTC
Maxim Integrated
1: $3.51
TLC5916IDR
LED Lighting Drivers 8B Constant-Current LED Sink ...
Texas Instruments
1: $1.17
L7805ACV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.70
MSP430F2112TPW
16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr Mic ...
Texas Instruments
1: $2.81
NRJ4HF
Phone Connectors 1/4" PHONE JACK
REAN / Neutrik
1: $0.48
ELJ-RE12NGFA
Fixed Inductors 12nH,2% NonPolar Laser Cut High Q
Panasonic Electronic Components
1: $0.13
TPS40056PWP
DC/DC Switching Controllers Wide Vin Synch Buck DC ...
Texas Instruments
1: $4.34
C322C104M5U5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.30
HC9-100-R
Fixed Inductors 10uH 12.5A 14mOhms
Coiltronics / Cooper Bussmann
1: $2.59
FOXSLF/040
Crystals 4MHz 20pF
Fox
1: $0.49
REA101M1VBK-0811P
Aluminum Electrolytic Capacitors - Leaded 35V 100u ...
Lelon
1: $0.12
KLDX-0202-B
DC Power Connectors 2.5mm PCB JACK POWER JACK
Kycon
1: $0.85
STX-3120-3B
Phone Connectors 3.5mm PCB STEREO BLK 3P ALL PLAST ...
Kycon
1: $0.99
3310C-001-105L
Potentiometers pmm 1Mohms Single Cup
Bourns
1: $2.73

157313450 189667604 183711686 156241373 166574186 123467294 111517345Alternative Packaging