|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
614-CR2325.IB
Manufacturer Part #:

CR2325.IB

Manufacturer:

Description:
Coin Cell Battery 3V 23.0 x 2.5mm 190mAh
Shipping Restrictions:
Available in USA only. Available in USA only.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Renata
Product Category: Coin Cell Battery
RoHS: Not Applicable
Series: CR
Brand: Renata
Battery Size: 2325
Output Voltage: 3 V
Capacity: 190 mAh
Chemistry: Lithium
Termination Style: Pressure Contacts
Orientation: -
Diameter: 23 mm
Height: 2.5 mm
Rechargeable/Non-Rechargeable: Non-Rechargeable
Packaging: Bulk
Factory Pack Quantity: 300
Type: Coin Cell Battery
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
614-CR2325 CR2325 BLISTER CARD Bulk In Stock $1.41 1
614-CR2325-300 CR2325.IB 300/CASE Non-Stocked $277.50 1
614-CR2325.CU CR2325.CU Non-Stocked $1.19 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CR2032 Coin Cell Battery 161,648
1-2199298-4 IC & Component Sockets 63,402
08-50-0114 Headers & Wire Housings 213,326
1-2199298-3 IC & Component Sockets 33,498
292304-1 USB Connectors 11,790
640456-2 Headers & Wire Housings 67,433
CR2330 Coin Cell Battery 2,975
CR2032 MFR.TS Coin Cell Battery 3,246
553-0112F LED Circuit Board Indicators 1,557
22-01-3057 Headers & Wire Housings 21,743
Real Time Availability
Stock:
79 Can Ship Immediately

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.86
10:
$0.82
50:
$0.79
100:
$0.74

To add to a project, please Log In.

156241373 157313450 166574186 183711686 106889023 144607102 111517345 123467294 188492425 189667604Alternative Packaging