Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
614-CR2325FH-LF
Manufacturer Part #:

CR2325FH-LF

Manufacturer:

Description: Coin Cell Battery 3V2-PINHORZ170mAh 23.2x3.3mm
Silverlight Page 2,850, Mouser Enhanced Catalog
PDF Page 2,850, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Available in USA only.  Must ship UPS or FedEx Ground. Available in USA only. Must ship UPS or FedEx Ground.

Share |
Manufacturer: Renata
Product Category: Coin Cell Battery
RoHS: Not Applicable
Battery Size: CR2325
Output Voltage: 3 V
Capacity: 190 mAh
Chemistry: Lithium
Termination Style: PCB
Rechargeable/Non-Rechargeable: Non-Rechargeable
Factory Pack Quantity: 250
Type: Coin Cell Battery with Leads
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,041 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.94
  10: $1.64
  50: $1.41
  100: $1.31
  200: $1.15
  500: $1.12

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
VDIP1
Interface Development Tools USB Vinculum Dev Modul ...
FTDI
1: $24.50
DS1307N+
Real Time Clock 64x8 Serial I2C RTC
Maxim Integrated
1: $4.43
BC547B
Transistors Bipolar - BJT NPN 45V 100mA HFE/45
Fairchild Semiconductor
1: $0.22
T350E106K016AT
Tantalum Capacitors - Solid Leaded 16volts 10uF 10 ...
Kemet
1: $1.30
UHE1V102MHD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $1.55
MPXH6400AC6T1
Board Mount Pressure / Force Sensors SSOP INTEG W/ ...
Freescale Semiconductor
1: $9.98
ECS-3X8X
Crystals 32.768KHz 12.5pF
ECS
1: $0.30
5747844-6
D-Sub Standard Connectors 9 PIN RECEPTACLE
TE Connectivity / AMP
1: $2.76
VND5N07
MOSFET N-Ch 70V 5A OmniFET
STMicroelectronics
1: $1.85
MAX3232ECPE+
RS-232 Interface IC 3-5.5V 250kbps Transceiver
Maxim Integrated
1: $5.55
L7805ABV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.58
P8X32A-D40
32-bit Microcontrollers - MCU DIP pkg Propeller Ch ...
Parallax
1: $8.87
30-9531
D-Sub Adapters & Gender Changers D-SUB MINI-GEND.C ...
AIM-Cambridge / Emerson Connectivity Solutions
1: $2.66
299-4.7K-RC
Carbon Film Resistors - Through Hole 4.7Kohms 0.05
Xicon
1: $0.10
CFS1/4CT52R103G
Carbon Film Resistors - Through Hole 10K OHM 2% 1/ ...
KOA Speer
1: $0.32
171-PA5521-E
DC Power Connectors DC POWER 2.1MM
Kobiconn
1: $1.26
163-179PH-EX
DC Power Connectors PCB 2.1MM
Kobiconn
1: $1.04
299-180-RC
Carbon Film Resistors - Through Hole 180ohms 5%
Xicon
1: $0.10
SR205E104MAR
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.10
C315C103M5U5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.30

157313450 111517345 189667604 123467294 183711686 156241373 1665741865-0804-3false