Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
614-CR2032.IB
Manufacturer Part #:

CR2032.IB

Manufacturer:

Description: Coin Cell Battery 3V 20.0 x 3.2mm 235mAh
Lifecycle: Obsolete
 
Shipping Restrictions: Available in USA only.  Must ship UPS or FedEx Ground. Available in USA only. Must ship UPS or FedEx Ground.

Share |
Manufacturer: Renata
Product Category: Coin Cell Battery
RoHS: Not Applicable
Battery Size: CR2032
Output Voltage: 3 V
Chemistry: Lithium
Termination Style: Pressure Contacts
Rechargeable/Non-Rechargeable: Non-Rechargeable
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Renata

Manufacturer Part #:
Description:
Coin Cell Battery 3V 20.0 x 3.2mm 225mAh

Compare With Current Part

111517345 189667604 183711686 156241373 166574186 1573134505-9999-1false