|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
614-CR1632FV-LF
Manufacturer Part #:

CR1632FV-LF

Manufacturer:

Description:
Coin Cell Battery 3V 2-PIN VERT 125mAh 16.0 x 3.2mm
Shipping Restrictions:
Available in USA only. Available in USA only.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Renata
Product Category: Coin Cell Battery
RoHS: Not Applicable
Series: CR
Brand: Renata
Battery Size: 1632
Output Voltage: 3 V
Capacity: 137 mAh
Chemistry: Lithium
Termination Style: Through Hole
Orientation: Vertical
Diameter: 16 mm
Height: 3.2 mm
Rechargeable/Non-Rechargeable: Non-Rechargeable
Operating Temperature Range: - 40 C to + 85 C
Factory Pack Quantity: 100
Type: Coin Cell Battery
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BR-1632/HFN Coin Cell Battery 3,691
CR-1632/V1AN Coin Cell Battery 558
CR-1632/HFN Coin Cell Battery 388
CR1225FV-LF Coin Cell Battery 211
826926-5 Headers & Wire Housings 4,980
19324-0010 Terminals 1,918
CR1632SM Coin Cell Battery 99
PM3316-6R8M-RC Fixed Inductors 674
132170-10RP-RP RF Adapters - In Series 53
CR1620FV-LF Coin Cell Battery 94
Real Time Availability
Stock:
32 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.45
10:
$1.39
50:
$1.33
100:
$1.26
200:
$1.10
500:
$0.985

To add to a project, please Log In.

111517345 188492425 189667604 106889023 144607102 156241373 157313450 166574186 183711686