|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
614-CR1620
Manufacturer Part #:

CR1620.TS

Manufacturer:

Description:
Coin Cell Battery 3V 16.0 x 2.0mm 68mAh
Mouser Online Catalog Page 2,897, Mouser Online Catalog
PDF Page 2,897, PDF Catalog Page
CR1620.TS Datasheet CR1620.TS Datasheet
Shipping Restrictions:
Available in USA only. Available in USA only.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Renata
Product Category: Coin Cell Battery
RoHS: Not Applicable
Series: CR
Brand: Renata
Battery Size: 1620
Output Voltage: 3 V
Capacity: 68 mAh
Chemistry: Lithium
Termination Style: Pressure Contacts
Orientation: -
Diameter: 16 mm
Height: 2 mm
Rechargeable/Non-Rechargeable: Non-Rechargeable
Packaging: Bulk
Factory Pack Quantity: 100
Part # Aliases: CR1620 STRIP TEAR
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
614-CR1620.IB CR1620.IB Tray In Stock $0.76 1
614-CR1620.CU CR1620.CU Bulk In Stock $0.92 1
614-CR1620-400 CR1620.IB 400/CASE Non-Stocked $322.84 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CR2032 Coin Cell Battery 155,811
BR1225 Coin Cell Battery 22,989
DS1232+ Supervisory Circuits 3,390
929974-01-36-RK Headers & Wire Housings 1,972
ATTINY84A-MU 8-bit Microcontrollers - MCU 576
AD820ANZ Precision Amplifiers 467
CR2016 Coin Cell Battery 4,906
CR2025 Coin Cell Battery 34,270
Real Time Availability
Stock:
138 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.89
10:
$0.85
25:
$0.82
50:
$0.78
100:
$0.74
200:
$0.71
500:
$0.68

To add to a project, please Log In.

111517345 188492425 189667604 166574186 157313450 183711686 106889023 123467294 144607102 156241373Alternative Packaging