|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
614-CR1620.IB
Manufacturer Part #:

CR1620.IB

Manufacturer:

Description:
Coin Cell Battery 3V 16.0 x 2.0mm 68mAh
Shipping Restrictions:
Available in USA only. Available in USA only.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Renata
Product Category: Coin Cell Battery
RoHS: Not Applicable
Series: CR
Brand: Renata
Battery Size: 1620
Output Voltage: 3 V
Capacity: 68 mAh
Chemistry: Lithium
Termination Style: Pressure Contacts
Orientation: -
Diameter: 16 mm
Height: 2 mm
Rechargeable/Non-Rechargeable: Non-Rechargeable
Packaging: Tray
Factory Pack Quantity: 200
Type: Coin Cell Battery
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
614-CR1620.CU CR1620.CU Bulk In Stock $0.92 1
614-CR1620 CR1620.TS Bulk In Stock $0.89 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CR2032 Coin Cell Battery 161,349
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,747,950
CR2477 Coin Cell Battery 14,946
CR2016 Coin Cell Battery 4,949
CR2025 Coin Cell Battery 35,098
DS3234SN# Real Time Clock 2,269
R-075-SC Contact Probes 2,051
LTST-C193KRKT-5A Standard LEDs - SMD 30,287
502 Coin Cell Battery Holders 3,982
50-57-9402 Headers & Wire Housings 50,729
Real Time Availability
Stock:
81 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.76
10:
$0.646
50:
$0.591
100:
$0.569

To add to a project, please Log In.

166574186 106889023 144607102 156241373 111517345 123467294 188492425 189667604 157313450 183711686Alternative Packaging