|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
614-CR1620.CU
Manufacturer Part #:

CR1620.CU

Manufacturer:

Description:
Coin Cell Battery 3V 16.0 x 2.0mm 68mAh
Shipping Restrictions:
Available in USA only. Available in USA only.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Renata
Product Category: Coin Cell Battery
RoHS: Not Applicable
Series: CR
Brand: Renata
Battery Size: 1620
Output Voltage: 3 V
Capacity: 68 mAh
Chemistry: Lithium
Termination Style: Pressure Contacts
Orientation: -
Diameter: 16 mm
Height: 2 mm
Rechargeable/Non-Rechargeable: Non-Rechargeable
Packaging: Bulk
Factory Pack Quantity: 100
Type: Coin Cell Battery
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
614-CR1620 CR1620.TS Bulk In Stock $0.89 1
614-CR1620.IB CR1620.IB Tray In Stock $0.76 1
614-CR1620-400 CR1620.IB 400/CASE Non-Stocked $322.84 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
150103J630BB Film Capacitors 1,427
150473J400DB Film Capacitors 5,059
MKT1813510015 Film Capacitors 349
MKT1813522064 Film Capacitors 550
Real Time Availability
Stock:
36 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.92
10:
$0.881
50:
$0.857
100:
$0.809
200:
$0.754

To add to a project, please Log In.

111517345 157313450 123467294 156241373 188492425 106889023 144607102 166574186 183711686 189667604Alternative Packaging