|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
614-CR1225FV-LF
Manufacturer Part #:

CR1225FV-LF

Manufacturer:

Description:
Coin Cell Battery 3V 2-PIN VERT 48mAh 12.5 x 2.5mm
Mouser Online Catalog Page 2,897, Mouser Online Catalog
PDF Page 2,897, PDF Catalog Page
CR1225FV-LF Datasheet CR1225FV-LF Datasheet
Shipping Restrictions:
Available in USA only. Available in USA only.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Renata
Product Category: Coin Cell Battery
RoHS: Not Applicable
Series: CR
Brand: Renata
Battery Size: 1225
Output Voltage: 3 V
Capacity: 48 mAh
Chemistry: Lithium
Termination Style: Through Hole
Orientation: Vertical
Diameter: 12 mm
Height: 2.5 mm
Rechargeable/Non-Rechargeable: Non-Rechargeable
Packaging: Bulk
Type: Coin Cell Battery with Leads
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 5,175
DS1307N+ Real Time Clock 1,426
AB26T-32.768KHZ Crystals 15,429
DS2E-SL2-DC12V Low Signal Relays - PCB 967
L7812CV Linear Voltage Regulators 7,095
ECA-1HM101 Aluminum Electrolytic Capacitors - Leaded 18,328
DILB8P-223TLF IC & Component Sockets 17,779
1N5817-E3/73 Schottky Diodes & Rectifiers 2,597
ECE-A1CKA470 Aluminum Electrolytic Capacitors - Leaded 3,357
REA101M1EBK-0611P Aluminum Electrolytic Capacitors - Leaded 31,281
Real Time Availability
Stock:
211 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.41
10:
$1.33
50:
$1.26
100:
$1.20
200:
$1.12
500:
$1.01
$0.934

To add to a project, please Log In.

166574186 156241373 157313450 183711686 111517345 188492425 106889023 144607102 1896676045-0804-3false