|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
614-CR1220
Manufacturer Part #:

CR1220MFR.TS

Manufacturer:

Description:
Coin Cell Battery 3V 12.5 x 2.0mm 38mAh
Mouser Online Catalog Page 2,897, Mouser Online Catalog
PDF Page 2,897, PDF Catalog Page
CR1220MFR.TS Datasheet CR1220MFR.TS Datasheet
Shipping Restrictions:
Available in USA only. Available in USA only.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Renata
Product Category: Coin Cell Battery
RoHS: Not Applicable
Series: CR
Brand: Renata
Battery Size: 1220
Output Voltage: 3 V
Capacity: 38 mAh
Chemistry: Lithium
Termination Style: Pressure Contacts
Orientation: -
Diameter: 12 mm
Height: 2 mm
Rechargeable/Non-Rechargeable: Non-Rechargeable
Packaging: Bulk
Factory Pack Quantity: 100
Type: Computers and Watches Batteries
Part # Aliases: CR1220 STRIP TEAR
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
614-CR1220MFR-TS CR1220MFR Non-Stocked $0.73 100
614-CR1220-1000 CR1220.IB 1000/CASE Non-Stocked $574.00 1
614-CR1220.CU CR1220.CU Bulk In Stock $0.80 1
614-CR1220.IB CR1220.IB Non-Stocked $0.52 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-EXP432P401R Development Boards & Kits - ARM 1,379
DS1307+ Real Time Clock 3,167
GRM188R71C104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 726,384
AB38T-32.768KHZ Crystals 31,351
3000 Coin Cell Battery Holders 9,176
122108RP RF Connectors / Coaxial Connectors 583
3001 Coin Cell Battery Holders 1,307
515-1027F LED Light Pipes 10,204
122160RP RF Connectors / Coaxial Connectors 154
RK73B2BTTD751J Thick Film Resistors - SMD 21,829
Real Time Availability
Stock:
197 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.82
10:
$0.78
25:
$0.75
50:
$0.73
100:
$0.71
200:
$0.69
500:
$0.67

To add to a project, please Log In.

166574186 188492425 106889023 111517345 144607102 189667604 156241373 157313450 183711686 123467294Alternative Packaging