|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
614-CR1220MFR-TS
Manufacturer Part #:

CR1220MFR

Manufacturer:

Description:
Coin Cell Battery 3V 12.5 x 2.0mm 38mAh Tear Strip
Shipping Restrictions:
Available in USA only. Available in USA only.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Renata
Product Category: Coin Cell Battery
RoHS: Not Applicable
Series: CR
Brand: Renata
Battery Size: 1220
Output Voltage: 3 V
Capacity: 38 mAh
Chemistry: Lithium
Diameter: 12 mm
Height: 2 mm
Rechargeable/Non-Rechargeable: Non-Rechargeable
Factory Pack Quantity: 5
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
614-CR1220-1000 CR1220.IB 1000/CASE Non-Stocked $574.00 1
614-CR1220.CU CR1220.CU Bulk In Stock $0.80 1
614-CR1220.IB CR1220.IB Non-Stocked $0.52 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 100
Multiples: 100
Pricing (USD)
100:
$0.73
200:
$0.639
500:
$0.55
$0.492
Similar Product
Manufacturer:

Renata

Manufacturer Part #:
Description:
Coin Cell Battery 3V 12.5 x 2.0mm 38mAh

To add to a project, please Log In.

157313450 183711686 166574186 144607102 156241373 106889023 111517345 189667604Alternative Packaging