|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
614-CR1220.IB
Manufacturer Part #:

CR1220.IB

Manufacturer:

Description:
Coin Cell Battery 3V 12.5 x 2.0mm 38mAh
Shipping Restrictions:
Available in USA only. Available in USA only.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Renata
Product Category: Coin Cell Battery
RoHS: Not Applicable
Series: CR
Brand: Renata
Battery Size: 1220
Output Voltage: 3 V
Capacity: 38 mAh
Chemistry: Lithium
Termination Style: Pressure Contacts
Orientation: -
Diameter: 12 mm
Height: 2 mm
Rechargeable/Non-Rechargeable: Non-Rechargeable
Factory Pack Quantity: 500
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
614-CR1220 CR1220MFR.TS Bulk In Stock $0.82 1
614-CR1220-1000 CR1220.IB 1000/CASE Non-Stocked $574.00 1
614-CR1220.CU CR1220.CU Bulk In Stock $0.80 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 500
Multiples: 500
Pricing (USD)
500:
$0.517
$0.476

To add to a project, please Log In.

111517345 157313450 123467294 156241373 106889023 144607102 166574186 183711686 189667604Alternative Packaging