|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
614-CR1220.CU
Manufacturer Part #:

CR1220.CU

Manufacturer:

Description:
Coin Cell Battery 3V 12.5 x 2.0mm 38mAh
Shipping Restrictions:
Available in USA only. Available in USA only.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Renata
Product Category: Coin Cell Battery
RoHS: Not Applicable
Series: CR
Brand: Renata
Battery Size: 1220
Output Voltage: 3 V
Capacity: 38 mAh
Chemistry: Lithium
Termination Style: Pressure Contacts
Orientation: -
Diameter: 12 mm
Height: 2 mm
Rechargeable/Non-Rechargeable: Non-Rechargeable
Packaging: Bulk
Factory Pack Quantity: 100
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
614-CR1220MFR-TS CR1220MFR Non-Stocked $0.73 100
614-CR1220-1000 CR1220.IB 1000/CASE Non-Stocked $574.00 1
614-CR1220.IB CR1220.IB Non-Stocked $0.52 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SMTU1220-LF Coin Cell Battery Holders 77
ImageMfr. Part #DescriptionStock 
UBBP01 Battery Packs 1,661
PIC18F2520-I/SO 8-bit Microcontrollers - MCU 1,642
TPS70933DBVR LDO Voltage Regulators 14,782
CDSOT23-SM712 TVS Diode Arrays 30,891
RAPC722X DC Power Connectors 15,095
AH180-PG-B Board Mount Hall Effect / Magnetic Sensors 7,057
EA-LCD-009 TFT Displays & Accessories 37
30-601 RED Pushbutton Switches 355
1590LBF Enclosures, Boxes, & Cases 22
0819-SS Screws & Fasteners 195
Real Time Availability
Stock:
40 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.80
10:
$0.72
50:
$0.68
100:
$0.64
200:
$0.60
500:
$0.57

To add to a project, please Log In.

123467294 106889023 111517345 144607102 189667604 156241373 157313450 183711686 166574186 188492425Alternative Packaging