Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
614-1000-0B
Manufacturer Part #:

1000-0B

Manufacturer:

Description: Coin Cell Battery 3V HORZ 950mAhPLUGIN ENCAP CELL CR2477N
PDF Data Sheet
 
Shipping Restrictions: Available in USA only.  Must ship UPS or FedEx Ground. Available in USA only. Must ship UPS or FedEx Ground.

Share |
Manufacturer: Renata
Product Category: Coin Cell Battery
RoHS: Not Applicable
Output Voltage: 3 V
Capacity: 950 mAh
Chemistry: Lithium
Termination Style: PCB
Rechargeable/Non-Rechargeable: Non-Rechargeable
Factory Pack Quantity: 50
Type: Coin Cell Battery
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
54 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.76
  10: $11.81
  50: $10.84
  100: $10.14
  200: $8.26

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
M4T32-BR12SH1
Battery Management Snaphat Batt & Cryst
STMicroelectronics
1: $5.06
DS1230Y-70+
NVRAM 256k Nonvolatile SRAM
Maxim Integrated
1: $14.29
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.42
1-390261-3
IC & Component Sockets 14P ECONOMY TIN
TE Connectivity / AMP
1: $0.17
1-390261-1
IC & Component Sockets 6P ECONOMY TIN
TE Connectivity / AMP
1: $0.19
828-AG11D-ESL-LF
IC & Component Sockets DIP .6CL 28P S&R OFRM AU/SN
TE Connectivity / AMP
1: $1.09
ZPY15-TAP
Zener Diodes 15 Volt 1.3 Watt 5%
Vishay Semiconductors
1: $0.10
ZVN3310A
MOSFET N-Chnl 100V
Diodes Inc.
1: $0.78
CK05BX103K
Multilayer Ceramic Capacitors MLCC - Leaded CK05 0 ...
AVX
1: $0.24
T350M107K020AT
Tantalum Capacitors - Solid Leaded 20volts 100uF 1 ...
Kemet
1: $7.43
MF1/4DCT52R5R76F
Metal Film Resistors - Through Hole 1/4 WATT 5.76 ...
KOA Speer
1: $0.06
TIP32
Transistors Bipolar - BJT PNP Epitaxial Sil
Fairchild Semiconductor
1: $0.59
UA7815CKCS
Linear Regulators - Standard Positive V
Texas Instruments
1: $0.84
45F82RE
Wirewound Resistors - Through Hole 5watt 82ohm 1% ...
Ohmite
1: $1.78
0058741822
Soldering Irons Weller Heating Element For DXV80
Weller
1: $63.00
DX113
Soldering Irons Weller Desolder Tip For DXV80
Weller
1: $14.00
0058741815
Solder Removal Weller Solder Tubes For DXV80, 5/Pa ...
Weller
1: $8.20
CGO153M7R5L
Aluminum Electrolytic Capacitors - Screw Terminal ...
Cornell Dubilier
1: $24.98
0324020.MXP
Fuses 250V 20A Fast Acting Wshbl
Littelfuse
1: $2.01
V230LA20AP
Varistors 230V 550pF
Littelfuse
1: $0.34

111517345 189667604 123467294 183711686 156241373 166574186 1573134505-0605-87false