|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
980-RS9110-N-11-2804
Manufacturer Part #:

RS9110-N-11-28-04

Manufacturer:

Description:
WiFi / 802.11 Modules Dualband 2.4GHz&5GHz module
Lifecycle:
NRND: Not recommended for new designs.
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Redpine Signals
Product Category: WiFi / 802.11 Modules
RoHS: RoHS Compliant Details
Protocol Supported: 802.11 a/b/g
Frequency: 2.4 GHz, 5 GHz
Data Rate: 11 Mb/s, 54 Mb/s
Interface Type: SPI, UART
Output Power: 17 dBm
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Antenna Connector Type: Chip
Brand: Redpine Signals
Dimensions: 20 mm x 17.5 mm
Minimum Operating Temperature: - 40 C
Modulation Technique: CCK, DSSS, OFDM
Packaging: Tray
Security: WEP 64/128 bit AES, WPA2-PSK
Series: RS9110
Factory Pack Quantity: 60
Tradename: Connect-io-n
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2908-05WB-MG Memory Card Connectors 17,676
STM32F407VET6 ARM Microcontrollers - MCU 3,868
MSP430F5438AIPZ 16-bit Microcontrollers - MCU 1,125
CM200C-32.768KDZB-UT Crystals 40,916
STM32F405VGT6 ARM Microcontrollers - MCU 684
132168 RF Adapters - In Series 1,176
132169 RF Adapters - In Series 2,287
132171 RF Adapters - In Series 700
132171RP RF Adapters - In Series 285
132171RP-10 RF Adapters - In Series 1,242
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$42.52
10:
$40.18
25:
$38.75
50:
$35.50

To add to a project, please Log In.

123181973 153566726