|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
980-RS9110-N-11-02
Manufacturer Part #:

RS9110-N-11-02

Manufacturer:

Description:
WiFi / 802.11 Modules Ultra Low Power SingleBand (2.4 GHz)
Lifecycle:
NRND: Not recommended for new designs.
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Redpine Signals
Product Category: WiFi / 802.11 Modules
RoHS: RoHS Compliant Details
Protocol Supported: 802.11 b/g/n
Frequency: 2.4 GHz
Data Rate: 11 Mb/s, 54 Mb/s, 65 Mb/s
Interface Type: I2C, SPI, UART
Output Power: 17 dBm
Operating Supply Voltage: 3.3 V
Supply Current Transmitting: 200 mA
Supply Current Receiving: 149 mA
Maximum Operating Temperature: + 85 C
Antenna Connector Type: Chip
Brand: Redpine Signals
Dimensions: 13.7 mm x 12.9 mm
Minimum Operating Temperature: - 40 C
Modulation Technique: CCK, DSSS, OFDM
Packaging: Tray
Security: WEP 64/128 bit AES, WPA, WPA2
Series: RS9110
Factory Pack Quantity: 136
Tradename: n-Link
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R0J107M160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 120,706
HSMF-C114 Standard LEDs - SMD 9,481
MCP1700T-3302E/MB LDO Voltage Regulators 9,500
FBMJ4516HS111-T EMI Filter Beads, Chips & Arrays 17,049
PMEG3030BEP,115 Schottky Diodes & Rectifiers 4,456
CRCW02013K00FKED Thick Film Resistors - SMD 5,390
C0603C0G1E200J030BG Multilayer Ceramic Capacitors MLCC - SMD/SMT 22,023
ERJ-1GEJ8R2C Thick Film Resistors - SMD 51,053
C0603X7R1A103M030BA Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,263
ERJ-1GEF1000C Thick Film Resistors - SMD 32,806
Real Time Availability
Stock:
60 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$38.25
10:
$35.10
25:
$31.50
50:
$27.90
100:
$25.20
200:
$24.30

To add to a project, please Log In.

136817649 153566726