|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
980-RS-XMEGA-220X
Manufacturer Part #:

RS-XMEGA-220X

Manufacturer:

Description:
WiFi / 802.11 Modules Wi-Fi Card for Atmel AVR XMEGA
Mouser Online Catalog Page 30, Mouser Online Catalog
PDF Page 30, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Redpine Signals
Product Category: WiFi / 802.11 Modules
RoHS: RoHS Compliant Details
Protocol Supported: 802.11 b/g/n
Frequency Band: 2.4 GHz
Data Rate: 11 Mb/s, 54 Mb/s, 65 Mb/s
Interface Type: UART
Transmit Power - Max: 17 dBm
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Antenna Connector Type: Chip
Brand: Redpine Signals
Minimum Operating Temperature: - 40 C
Modulation Technique: CCK, DSSS, OFDM
Packaging: Bulk
Security: TKIP, WEP 64/128 bit AES, WPA, WPA2-PSK
Factory Pack Quantity: 5
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATXMEGAA3BU-XPLD Development Boards & Kits - AVR 89
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $85.00

To add to a project, please Log In.

183595084 153566726 192564755 172388526 177071207