|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
980-RS-WC-301
Manufacturer Part #:

RS-WC-301

Manufacturer:

Description:
WiFi / 802.11 Modules Dualband 2.4GHz&5GHz module
Lifecycle:
NRND: Not recommended for new designs.
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Redpine Signals
Product Category: WiFi / 802.11 Modules
RoHS: RoHS Compliant Details
Protocol Supported: 802.11 a/b/g/n
Frequency: 2.4 GHz, 5 GHz
Data Rate: 11 Mb/s, 54 Mb/s, 58.5 Mb/s
Interface Type: SPI, UART
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Antenna Connector Type: U.FL
Brand: Redpine Signals
Dimensions: 40 mm x 22 mm
Minimum Operating Temperature: - 40 C
Modulation Technique: CCK, DSSS, OFDM
Packaging: Bulk
Security: WPA, WPA2, WPS
Factory Pack Quantity: 60
Tradename: WiSeConnect
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
901-143-6RFX RF Connectors / Coaxial Connectors 7,499
901-144-8RFX RF Connectors / Coaxial Connectors 3,293
ADSP-BF548BBCZ-5A Digital Signal Processors & Controllers - DSP, DSC 313
RN4020-V/RM Bluetooth / 802.15.1 Modules 1,741
WIZ820io Ethernet Modules 607
RXM-GPS-R4-T GPS Modules 775
TXB0104PWR Translation - Voltage Levels 12,571
GRM188R61C225KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 228,850
C2012X7S2A105K125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 51,578
SKY13330-397LF RF Switch ICs 36,642
Real Time Availability
Stock:
80 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$84.52
10:
$78.60
25:
$74.30
50:
$70.64

To add to a project, please Log In.

109602033 153566726