Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
583-SF51-B
Manufacturer Part #:

SF51-B

Manufacturer:

Description: Rectifiers 5A 50V 35ns
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Rectron
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 50 V
Forward Voltage Drop: 0.95 V
Recovery Time: 35 ns
Forward Continuous Current: 5 A
Max Surge Current: 150 A
Reverse Current IR: 5 uA
Mounting Style: Through Hole
Package / Case: DO-201AD
Packaging: Bulk
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
787 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.69
  25: $0.583
  100: $0.483
  250: $0.383
  500: $0.336
  1,000: $0.289
  2,000: $0.288

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CL-140
Inrush Current Limiters 1.1 Amps 50 Ohm
GE M&C / Thermometrics
1: $1.67
151-103-RC
Test Points TEST POINT LG BLK
Kobiconn
1: $0.30
CD19FD821JO3F
Mica Capacitors 820pF 500V +/-5%
Cornell Dubilier
1: $2.02
0313002.HXP
Fuses 250V 2A Slo-Blo
Littelfuse
1: $0.82
1N5262B
Zener Diodes Zener Diode
Fairchild Semiconductor
1: $0.10
MUR1100ERLG
Rectifiers 1000V 1A UltraFast
ON Semiconductor
1: $0.46
RC20GF102J
Carbon Composition Resistors 1K OHM 5%
IRC
1: $0.43
UVZ1J470MED
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Nichicon
1: $0.27
SPR2CT521R104J
Carbon Film Resistors - Through Hole 2W 100K 5%TR
KOA Speer
1: $0.44
1N5245B
Zener Diodes 15V 0.5W Zener
Fairchild Semiconductor
1: $0.10
MKS2C041001F00KSSD
Film Capacitors 63v 1uF 10%
WIMA
1: $0.95
PT10LV10-103A2020
Trimmer Resistors - Through Hole 10Kohms 10mm Rnd ...
Piher
1: $0.46
IXCP10M45S
Current & Power Monitors & Regulators 450V 0.01A
Ixys
1: $2.60
LGU2W470MELY
Aluminum Electrolytic Capacitors - Snap In 450volt ...
Nichicon
1: $3.15
MKP1J032205F00JYSD
Film Capacitors 630V .22uF 5%
WIMA
1: $3.48
CD19FD821JO3
Mica Capacitors MICA 820PF500V J
Cornell Dubilier
1: $3.51
RN60D2000FB14
Metal Film Resistors - Through Hole 1/4watt 200ohm ...
Vishay/Dale
1: $0.11
CW0054K700JB12
Wirewound Resistors - Through Hole 5watts 4.7Kohms ...
Vishay/Dale
1: $0.87
FQPF8N60C
MOSFET 600V N-Ch Q-FET advance C-Series
Fairchild Semiconductor
1: $1.54
MUR1100EG
Rectifiers 1000V 1A UltraFast
ON Semiconductor
1: $0.45

000000001