Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
583-RS805
Manufacturer Part #:

RS805

Manufacturer:

Description: Bridge Rectifiers 8A 600V
Silverlight Page 586, Mouser Enhanced Catalog
PDF Page 586, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Rectron
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant By Exemption Details
Product: Single Phase Bridge
Peak Reverse Voltage: 600 V
Maximum RMS Reverse Voltage: 420 V
Forward Continuous Current: 8 A
Max Surge Current: 250 A
Forward Voltage Drop: 1.2 V
Maximum Reverse Leakage Current: 5 uA
Maximum Operating Temperature: + 150 C
Length: 23.7 mm
Width: 7.1 mm
Height: 19.8 mm
Mounting Style: Through Hole
Package / Case: RS-8
Packaging: Bulk
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
252 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.48
  100: $1.28
  500: $1.06
  1,000: $0.93
  2,000: $0.71

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM188R60J106ME47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.36
OPA2604AP
Operational Amplifiers - Op Amps Dual FET-Input Lo ...
Texas Instruments
1: $4.92
RN42-I/RM
Bluetooth / 802.15.1 Modules Class2 Bluetooth Mod ...
Roving Networks
1: $17.65
T92P11D22-12
General Purpose Relays DPDT PNL MT 12VDC
TE Connectivity / P&B
1: $10.88
MAX1555EZK+T
Battery Management Dual USB/AC 1-Cell Li+ Battery ...
Maxim Integrated
1: $2.03
TPS65023RSBR
Battery Management 6Ch Pwr Mgmt IC
Texas Instruments
1: $6.63
MPXV7002DP
Board Mount Pressure / Force Sensors SOP DUAL 2KPA
Freescale Semiconductor
1: $13.93
HR10A-7P-4P(73)
Circular Push Pull Connectors 4P PLUG SHELL SZ 7 M ...
Hirose Connector
1: $13.64
OA4715-12TB
Fans Fan 120x38 120VAC Ball Term 105cfm
Orion Fans
1: $10.71
50011-8000
DIN 41612 Connectors SOCKET 24-30 REEL
Molex
10000: $0.05
L7805ACV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.70
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
111-2223-001
Test Plugs & Test Jacks BINDING POST NICKEL
Johnson / Emerson Connectivity Solutions
1: $2.20
NME0512SC
DC/DC Converters 5Vin 12Vout 83mA Isolated 1W SIP
Murata Power Solutions
1: $8.12
6733-2
Hook-up Wire SILICONE LD RED 50'
Pomona Electronics
1: $22.10
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.09
L6599AD
Voltage Mode PWM Controllers Hi-Volt Resonant Cont ...
STMicroelectronics
1: $3.49
V5.5MLA0603NH
Varistors 5.5V 30A 760pF
Littelfuse
1: $0.30
6733-0
Hook-up Wire SILICONE LD BLK 50'
Pomona Electronics
1: $22.10
37318000000
Fuses 250V UL FA LL 8A TR5
Littelfuse
1: $0.58

000000001