|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
583-RS405M
Manufacturer Part #:

RS405M

Manufacturer:

Description:
Bridge Rectifiers 4A 600V
Mouser Online Catalog Page 675, Mouser Online Catalog
PDF Page 675, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Rectron
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant Details
Brand: Rectron
Product: Single Phase Bridge
If - Forward Current: 4 A
Vf - Forward Voltage: 1.1 V
Peak Reverse Voltage: 600 V
Max Surge Current: 150 A
Maximum Operating Temperature: + 150 C
Length: 25.3 mm
Width: 4.8 mm
Height: 15.3 mm
Mounting Style: Through Hole
Package / Case: RS-4M
Packaging: Bulk
Ir - Reverse Current: 5 uA
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 400
Vr - Reverse Voltage: 420 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WS2M68R0J Wirewound Resistors - Through Hole 22
760K DC Power Connectors 9,067
LMR14206XMKE/NOPB Voltage Regulators - Switching Regulators 4,900
108-0903-001 Test Plugs & Test Jacks 26,975
BC33740TA Bipolar Transistors - BJT 108,600
BD244CTU Bipolar Transistors - BJT 9,036
31-10-RFX RF Connectors / Coaxial Connectors 5,618
350550-1 Pin & Socket Connectors 31,614
CB182E0475KBC Film Capacitors 1,348
BFC237514123 Film Capacitors 1,974
Real Time Availability
Stock:
1,881 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.99
100:
$0.865
500:
$0.715
$0.635
$0.478
$0.415

To add to a project, please Log In.

147914401 110205640 197847692