Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
583-RS405L
Manufacturer Part #:

RS405L

Manufacturer:

Description: Bridge Rectifiers 4A 600V
Silverlight Page 586, Mouser Enhanced Catalog
PDF Page 586, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Rectron
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant By Exemption Details
Product: Single Phase Bridge
Peak Reverse Voltage: 600 V
Maximum RMS Reverse Voltage: 420 V
Forward Continuous Current: 4 A
Max Surge Current: 150 A
Forward Voltage Drop: 1 V
Maximum Reverse Leakage Current: 5 uA
Maximum Operating Temperature: + 150 C
Length: 19.5 mm
Width: 6.5 mm
Height: 16.3 mm
Mounting Style: Through Hole
Package / Case: RS-4L
Packaging: Bulk
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 400
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,024 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.98
  100: $0.846
  500: $0.706
  1,000: $0.626
  2,000: $0.596
  5,000: $0.566
  10,000: $0.546
  25,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TVX1V101MAD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.59
TIP122
Transistors Darlington NPN Epitaxial Darl
Fairchild Semiconductor
1: $0.66
1933325
Pluggable Terminal Blocks PST 1.3/16-5.0
Phoenix Contact
1: $1.01
CL-80
Inrush Current Limiters 3 Amps 47 Ohm
GE M&C / Thermometrics
1: $1.90
REA102M1VBK-1320P
Aluminum Electrolytic Capacitors - Leaded 35V 1000 ...
Lelon
1: $0.57
LM7809CT
Linear Regulators - Standard REGULATOR 9V 1A 4%
Fairchild Semiconductor
1: $0.57
VS-HFA15TB60PBF
Rectifiers 600 Volt 15 Amp
Vishay Semiconductors
1: $2.38
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
6HM1-1
Basic / Snap Action Switches SPDT 4A 28Vdc Integra ...
Honeywell
1: $415.41
WP7113GD
Standard LEDs - Through Hole GREEN DIFFUSED
Kingbright
1: $0.09
DS1813-10+
Supervisory Circuits 5V EconoReset w/Pushbutton
Maxim Integrated
1: $1.17
SN74ABT240APWR
Buffers & Line Drivers Tri-State Octal
Texas Instruments
1: $0.88
23J470E
Wirewound Resistors - Through Hole 3watt 470ohm 5%
Ohmite
1: $1.27
1N5256B
Zener Diodes 30V 0.5W Zener
Fairchild Semiconductor
1: $0.10
SN65LVDS3487D
LVDS Interface IC Quad Hi-Spd Diff
Texas Instruments
1: $3.42
CDV16FF821JO3F
Mica Capacitors 820pF 1000V +/-5%
Cornell Dubilier
1: $4.03
MCT6
Transistor Output Optocouplers DIP-8 DUAL PH TRANS
Fairchild Semiconductor
1: $0.72
LTR-4206E
Phototransistors Phototrans Filtered
Lite-On
1: $0.14
LTE-4206
Infrared Emitters Infrared 940nm
Lite-On
1: $0.22
CSBLA500KEC8-B0
Resonators 500kHz 0.5%
Murata Electronics
1: $0.85

000000001