Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
583-RS1507M
Manufacturer Part #:

RS1507M

Manufacturer:

Description: Bridge Rectifiers 15A 1000V
Silverlight Page 586, Mouser Enhanced Catalog
PDF Page 586, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Rectron
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant By Exemption Details
Product: Single Phase Bridge
Peak Reverse Voltage: 1000 V
Maximum RMS Reverse Voltage: 700 V
Forward Continuous Current: 15 A
Max Surge Current: 250 A
Forward Voltage Drop: 1.1 V
Maximum Reverse Leakage Current: 5 uA
Maximum Operating Temperature: + 150 C
Length: 30.3 mm
Width: 4.8 mm
Height: 20.3 mm
Mounting Style: Through Hole
Package / Case: RS-15M
Packaging: Bulk
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 300
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
43 Can Ship Immediately

On Order: 600 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.00
  100: $2.57
  500: $2.10
  1,000: $1.83
  2,000: $1.23

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
151-203-RC
Test Points SM BLK TERM
Kobiconn
1: $0.30
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.43
ECQ-U2A224ML
Film Capacitors .22uF 275V 20%
Panasonic Electronic Components
1: $0.36
SI9435BDY-T1-E3
MOSFET 30V 5.7A 0.042Ohm
Vishay/Siliconix
1: $1.03
A9A
Lamps 65VAC .7mA NE-2E
Chicago Miniature
1: $0.32
BL02RN2R1M2B
EMI Filter Beads, Chokes & Arrays 7A Leaded EMIFIL
Murata Electronics
1: $0.50
CL-200
Inrush Current Limiters 1.7 Amps 25 Ohm
GE M&C / Thermometrics
1: $1.64
MAX6173BASA+
Voltage & Current References High-Precision Voltag ...
Maxim Integrated
1: $4.35
DE2E3KH102MA3B
Ceramic Disc Capacitors Class X1 Y2 1000pF 250Vac ...
Murata Electronics
1: $0.39
FZT749
Transistors Bipolar - BJT PNP Transistor Low Satur ...
Fairchild Semiconductor
1: $0.50
VS-HFA15PB60PBF
Rectifiers 600 Volt 15 Amp
Vishay Semiconductors
1: $3.48
0314012.MXP
Fuses 250V 12A Fast Acting
Littelfuse
1: $0.86
CL-70
Inrush Current Limiters 4 Amps 16 Ohm
GE M&C / Thermometrics
1: $1.90
MP9100-0.20-1%
Thick Film Resistors - Through Hole 0.2 ohm 100W 1 ...
Caddock
1: $13.61
RS807
Bridge Rectifiers 8A 1000V
Rectron
1: $1.84
USR1H100MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.69
DS1343E-33+
Real Time Clock Low-Current SPI/3-Wire RTC
Maxim Integrated
1: $3.62
67WR1MLF
Trimmer Resistors - Through Hole 3/8" Squ 1M 10%
BI Technologies / TT electronics
1: $1.11
EEU-FC1V331L
Aluminum Electrolytic Capacitors - Leaded 330uF 35 ...
Panasonic Electronic Components
1: $0.61
MP930-2.00K-1%
Thick Film Resistors - Through Hole 2K ohm 30W 1% ...
Caddock
1: $4.06

000000001