|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
583-RC206
Manufacturer Part #:

RC206

Manufacturer:

Description:
Bridge Rectifiers 2A 800V
Mouser Online Catalog Page 675, Mouser Online Catalog
PDF Page 675, PDF Catalog Page
RC206 Datasheet RC206 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Rectron
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant Details
Brand: Rectron
Product: Single Phase Bridge
Mounting Style: Through Hole
Package / Case: RC-2
If - Forward Current: 2 A
Peak Reverse Voltage: 800 V
Vf - Forward Voltage: 1.1 V
Max Surge Current: 50 A
Maximum Operating Temperature: + 150 C
Length: 10 mm
Width: 10 mm
Height: 7.4 mm
Packaging: Bulk
Ir - Reverse Current: 5 uA
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 600
Vr - Reverse Voltage: 560 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G5V-2-H1-DC12 Low Signal Relays - PCB 4,817
MPSA06 Bipolar Transistors - BJT 12,438
UF4007 Rectifiers 53,857
W08G-E4/51 Bridge Rectifiers 7,219
TVX2C100MAD Aluminum Electrolytic Capacitors - Leaded 3,669
TSH22IDT Operational Amplifiers - Op Amps 2,098
LM7812CT Linear Voltage Regulators 3,071
TZMB5V1-GS08 Zener Diodes 6,394
ELXS251VSN331MP30S Aluminum Electrolytic Capacitors - Snap In 137
Real Time Availability
Stock:
1,390 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.51
100:
$0.444
500:
$0.374
$0.334
$0.288
$0.248
$0.213
$0.201

To add to a project, please Log In.

147914401 110205640 197847692