Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
583-RC201
Manufacturer Part #:

RC201

Manufacturer:

Description: Bridge Rectifiers 2A 50V
Silverlight Page 586, Mouser Enhanced Catalog
PDF Page 586, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Rectron
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant By Exemption Details
Product: Single Phase Bridge
Peak Reverse Voltage: 50 V
Maximum RMS Reverse Voltage: 35 V
Forward Continuous Current: 2 A
Max Surge Current: 50 A
Forward Voltage Drop: 1.1 V
Maximum Reverse Leakage Current: 5 uA
Maximum Operating Temperature: + 150 C
Length: 10 mm
Width: 10 mm
Height: 7.4 mm
Mounting Style: Through Hole
Package / Case: RC-2
Packaging: Bulk
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 600
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,030 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.38
  100: $0.327
  500: $0.277
  1,000: $0.247
  2,000: $0.237
  5,000: $0.203
  10,000: $0.175
  25,000: $0.173

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
110-99-316-41-001000
IC & Component Sockets 16P TIN PIN TIN CONT
Mill-Max
1: $0.55
108-0910-001
Test Plugs & Test Jacks BANANA JACK BLUE
Johnson / Emerson Connectivity Solutions
1: $0.55
NYS325
Circular DIN Connectors FEMALE 5-PIN CHASSIS REAN
REAN / Neutrik
1: $0.66
108-1MD1T1B1M2QE-EVX
Toggle Switches SWITCH TOGGLE DPDT
Mountain Switch
1: $2.55
108-1MS1T1B1M2QE-EVX
Toggle Switches SWITCH TOGGLE SPDT
Mountain Switch
1: $2.09
TVX2A101MCD
Aluminum Electrolytic Capacitors - Leaded 100volts ...
Nichicon
1: $1.43
NYS322
DIN Connectors MALE 5-PIN CABLE REAN
REAN / Neutrik
1: $1.36
R9-104L-12-G
LED Panel Mount Indicators Green Water Clear 2.0 V ...
Shin Chin
1: $1.94
294-100K-RC
Carbon Film Resistors - Through Hole 100Kohms 0.05
Xicon
1: $0.30
294-27K-RC
Carbon Film Resistors - Through Hole 27Kohms 5%
Xicon
1: $0.30
294-220K-RC
Carbon Film Resistors - Through Hole 220Kohms 0.05
Xicon
1: $0.30
294-4.7M-RC
Carbon Film Resistors - Through Hole 4.7Mohms 5%
Xicon
1: $0.30
291-22M-RC
Carbon Film Resistors - Through Hole 22Mohms 0.05
Xicon
1: $0.14
PR03000202703JAC00
Metal Film Resistors - Through Hole 3watts 270Kohm ...
Vishay/BC Components
1: $0.46
294-820-RC
Carbon Film Resistors - Through Hole 820ohms 5%
Xicon
1: $0.30
294-3.3K-RC
Carbon Film Resistors - Through Hole 3.3Kohms 0.05
Xicon
1: $0.30
140-500P5-181K-RC
Ceramic Disc Capacitors 500V 180pF Y5P 10% Tol
Xicon
1: $0.14
294-33K-RC
Carbon Film Resistors - Through Hole 33Kohms 5%
Xicon
1: $0.30
140-500P5-501K-RC
Ceramic Disc Capacitors 500V 500pF Y5P 10% Tol
Xicon
1: $0.14

000000001