Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
583-MP254
Manufacturer Part #:

MP254

Manufacturer:

Description: Bridge Rectifiers 25A 400V
Silverlight Page 586, Mouser Enhanced Catalog
PDF Page 586, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Rectron
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant Details
Product: Single Phase Bridge
Peak Reverse Voltage: 400 V
Maximum RMS Reverse Voltage: 280 V
Forward Continuous Current: 25 A
Max Surge Current: 300 A
Forward Voltage Drop: 1.1 V
Maximum Reverse Leakage Current: 5 uA
Maximum Operating Temperature: + 150 C
Length: 29 mm
Width: 29 mm
Height: 7.9 mm
Mounting Style: Through Hole
Package / Case: MP-25
Packaging: Bulk
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
156 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.90
  100: $2.49
  500: $2.01
  1,000: $1.75
  2,000: $1.70
  5,000: $1.65
  10,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN754410NE
Peripheral Drivers & Components - PCIs Quad Half-H ...
Texas Instruments
1: $1.87
ADS1115IDGST
Analog to Digital Converters - ADC 16B ADC w/ Int ...
Texas Instruments
1: $5.96
TL1963AKTTR
Low Dropout Regulators - LDO Sgl Out LDO 1.5A Adj ...
Texas Instruments
1: $2.81
12B
Phone Connectors 3 CONDUCTOR 1/4"
Switchcraft
1: $2.23
FAN5354MPX
DC/DC Switching Regulators 3MHz, 3a TinyBuck Sync ...
Fairchild Semiconductor
1: $1.46
FDV301N
MOSFET N-Ch Digital
Fairchild Semiconductor
1: $0.07
FDC6401N
MOSFET Dual N-Ch 2.5V Spec Power Trench
Fairchild Semiconductor
1: $0.41
SN74AVCH16T245GR
Translation - Voltage Levels 16BDualSplyBusTrans
Texas Instruments
1: $3.37
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
1N5404
Rectifiers 3.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.22
LY2N-DC24
General Purpose Relays PLUG-IN DPDT 24VDC
Omron Industrial
1: $9.40
4304.6090
AC Power Entry Modules w/Fuseholder and Switch
Schurter
1: $10.35
UVR1H221MPD1TD
Aluminum Electrolytic Capacitors - Leaded 220uF 50 ...
Nichicon
1: $0.56
NJW0281G
Transistors Bipolar - BJT 150W
ON Semiconductor
1: $2.80
VPS20-4000
Power Transformers XFMR 20v 4A
Triad Magnetics
1: $26.84
RS605
Bridge Rectifiers 6A 600V
Rectron
1: $1.38
281-27-RC
Metal Oxide Resistors 27ohms 5% Tol Tol
Xicon
1: $0.13
UPW1J680MPD
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Nichicon
1: $0.48
MBRS330T3G
Schottky Diodes & Rectifiers 3A 30V
ON Semiconductor
1: $0.65
RPE5C2A221J2P1Z03B
Multilayer Ceramic Capacitors MLCC - Leaded 220pF ...
Murata Electronics
1: $0.41

000000001