United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 877-720166EVAL915ANT
Manufacturer Part #:

WM72016-6-EVAL-915-ANT

Manufacturer:

Description: RF Modules WM72016 Wireless Memory Transponder
Lifecycle: New Product: New from this supplier.
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |

Manufacturer: Ramtron
RoHS: RoHS Compliant Details
Product Type: Wireless Serial Engine
Frequency Band: 915 MHz
Interface Type: DSPI
Antenna Connector Type: PCB
Dimensions: 86.4 mm x 30.5 mm x 6.35 mm



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
Non-Stocked

On Order:

Factory Lead-Time: 15 Weeks

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $25.00
 
More: Get Quote

To add to a project, please Log In.