Product Detail   

This product is also available in:



Images are for reference only
See Product Specifications


Mouser Part #: 877-FM6124
Manufacturer Part #: FM6124-QG
Manufacturer: Ramtron
Description: F-RAM 20V 4.5A 6.5W w/32K FRAM
Silverlight Page 273, Mouser Enhanced Catalog
PDF Page 273, PDF Catalog Page
PDF Data Sheet

Manufacturer: Ramtron
Product Category: F-RAM
RoHS: RoHS Compliant Details
Memory Size: 32 KB
Interface: I2C
Access Time: 100 KBPs
Operating Supply Voltage: 3 V to 3.6 V
Operating Temperature Range: - 40 C to + 85 C
Package / Case: QFP-44
Packaging: Tube


Availability 
Stock: 
96 Can Ship Immediately

On Order: 0

Factory Lead-Time: 5 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $26.40
25 $25.20
100 $22.80
 
More: Get Quote

To add to a project, please Log In.
185495321