United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 509-RK-WI.FS24-100ST
Manufacturer Part #:

RK-WI.FS24-100ST

Manufacturer:

Radiotronix

Description: Zigbee / 802.15.4 Development Tools DEV KIT FOR WI.FS24-100ST
PDF Data Sheet
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Customers Also Bought...

Manufacturer: Radiotronix
Product Category: Zigbee / 802.15.4 Development Tools
RoHS: RoHS Compliant Details
Part # Aliases: RK-WIFS24-100ST



Log In to create a note about this product or see notes that you previously created on this product.
Availability 
Stock: 
Non-Stocked

On Order:

Factory Lead-Time: Request Delivery Quote

Enter Quantity: Minimum: 10
    Multiples: 10
Pricing (USD)
10: $249.00
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC24FJ64GB002-I/SS
Microcontrollers (MCU) 16b 16MIPS 64KB FL 8KBRAM X ...
Microchip Technology
1: $4.66
PIC24FJ32GB002-I/SS
Microcontrollers (MCU) 16b 16MIPS 32KB FL 8KBRAM X ...
Microchip Technology
1: $3.97
TXS0104EDR
Translation - Voltage Levels 4B Bidirec Vltg- Leve ...
Texas Instruments
1: $2.25
DS2430AP+
EEPROM 256-Bit 1-Wire EEPROM
No Match UV Parts
1: $2.94
CG2600L
Gas Discharge Tubes (GDTs) / Gas Plasma Arrestors ...
Littelfuse
1: $2.99
V68ZA10P
Varistors 1kA 3300pF
Littelfuse
1: $0.34
NKE0303SC
DC/DC Converters & Regulators 1W Single Output 3.3 ...
Murata Power Solutions
1: $7.61
202100
RF Connectors BNC MALE CAP AND CHAIN
Amphenol Connex
1: $2.28
SE5470-004
Infrared Emitters AlGaAs Emiting Diode TO-46 Metal ...
Honeywell Sensing & Control
1: $3.93
202114
RF Connectors BNC MALE SHORTING CAP
Amphenol Connex
1: $2.99
MAX6173AASA+
Voltage & Current References High-Precision Voltag ...
Maxim IC
1: $6.64
7812SR-C
DC/DC Converters & Regulators 15-36Vin 12Vout 0.4A ...
Murata Power Solutions
1: $9.90
CSLT6B100
Board Mount Current Sensors 100A 4.5Vdcto10.5Vdc I ...
Honeywell Sensing & Control
1: $8.72
CFS1/4C331J
Carbon Film Resistors - Through Hole 330 OHM 5% 1/ ...
KOA Speer
1: $0.15
RK-WI.232DTS-FCC-R
RF Development Tools Wi.232DTS-FCC-R RAPID DEV KIT
Radiotronix
1: $249.00