|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
501-R411820124
Manufacturer Part #:

R411820124

Manufacturer:

Description:
Attenuators - Interconnects SMA(F)-SMA(M) ATTENUATOR 20dB
Mouser Online Catalog Page 1,473, Mouser Online Catalog
PDF Page 1,473, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Radiall
Product Category: Attenuators - Interconnects
RoHS: RoHS Compliant Details
Connector Type: SMA
Frequency Range: 6 GHz
Maximum Attenuation: 20 dB
Power Rating: 1 W
Operating Temperature Range: - 55 C to + 125 C
Impedance: 50 Ohms
Brand: Radiall
Length: 19.2 mm
Series: Attenuator
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
132169 RF Adapters - In Series 2,206
132171RP RF Adapters - In Series 580
132171RP-10 RF Adapters - In Series 470
135101-02-72.00 RF Cable Assemblies 161
CONSMA010 RF Adapters - In Series 829
132168 RF Adapters - In Series 1,654
132339 RF Adapters - In Series 339
132360 RF Terminators 4,973
R411810124 Attenuators - Interconnects 72
R411806124 Attenuators - Interconnects 22
Real Time Availability
Stock:
218 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$27.06
10:
$25.16
25:
$23.44
100:
$22.54
500:
$20.63

To add to a project, please Log In.


This product is also available in:
190230012 195611129 114179602 143080215 167858023 172639243