|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
694-20-668-0011
Manufacturer Part #:

20-668-0011

Manufacturer:

Description:
Microprocessors - MPU Rabbit 3000A LQFP Microprocessor
Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
Product Category: Microprocessors - MPU
RoHS: RoHS Compliant Details
Brand: Rabbit Semiconductor
Series: Rabbit 3000
Core: Rabbit 3000
Number of Cores: 1 Core
Data Bus Width: 8 bit
Maximum Clock Frequency: 55 MHz
L1 Cache Instruction Memory: -
L1 Cache Data Memory: -
Operating Supply Voltage: 1.8 V to 3.6 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: LQFP-208
Data RAM Size: 32 B
Interface Type: I2C, IrDA, SPI
Memory Type: VRAM
Minimum Operating Temperature: - 55 C
Number of I/Os: 56 I/O
Number of Timers/Counters: 10 x 8 bit, 1 x 10 bit
Watchdog Timers: Watchdog Timer
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ST3215SB32768H5HPWAA Crystals 20,087
ST3215SB32768C0HPWBB Crystals 9,332
ST3215SB32768E0HPWBB Crystals 5,593
KC2520B50.0000C1GE00 Standard Clock Oscillators 1,453
KC2520B50.0000C1FE00 Standard Clock Oscillators 1,706
CX3225CA20000D0PSWZ1 Crystals 1,400
CX5032GB08000H0HPSZ1 Crystals 1,025
CX3225GB16000D0HPQZ1 Crystals 1,480
CX3225GB24000D0HEQZ1 Crystals 1,649
KC2520B66.6667C1GE00 Standard Clock Oscillators 1,699
ImageMfr. Part #DescriptionStock 
TLP104(V4,E High Speed Optocouplers 252
OKI-78SR-5/1.5-W36H-C Non-Isolated DC/DC Converters 8,071
SG-3030JF 32.7680KB3: ROHS Standard Clock Oscillators 6,179
IS62WV5128BLL-55HLI SRAM 820
NC7SZ14P5X Inverters 11,548
CY62128EV30LL-45ZAXI SRAM 241
RS02B1K000FE12 Wirewound Resistors - Through Hole 706
SST39LF020-45-4C-WHE Flash Memory 517
REF5045ID Voltage References 144
MKS2PI DC12 General Purpose Relays 26
Real Time Availability
Stock:
690 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.50

To add to a project, please Log In.

197847692 147914401