|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
694-20-668-0003
Manufacturer Part #:

20-668-0003

Manufacturer:

Description:
Microprocessors - MPU Rabbit 2000 Chipset 30MHz
Mouser Online Catalog Page 67, Mouser Online Catalog
PDF Page 67, PDF Catalog Page
20-668-0003 Datasheet 20-668-0003 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
Product Category: Microprocessors - MPU
RoHS: RoHS Compliant Details
Brand: Rabbit Semiconductor
Series: Rabbit 2000
Core: Rabbit 2000
Number of Cores: 1 Core
Data Bus Width: 8 bit
Maximum Clock Frequency: 30 MHz
L1 Cache Instruction Memory: -
L1 Cache Data Memory: -
Operating Supply Voltage: 2.7 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: PQFP-100
Interface Type: Parallel, Serial
Minimum Operating Temperature: - 40 C
Number of I/Os: 40 I/O
Number of Timers/Counters: 4 x 8 bit, 2 x 10 bit
Factory Pack Quantity: 66
Watchdog Timers: Watchdog Timer
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ST3215SB32768H5HPWAA Crystals 20,087
ST3215SB32768C0HPWBB Crystals 9,432
ST3215SB32768E0HPWBB Crystals 5,593
KC2520B50.0000C1GE00 Standard Clock Oscillators 1,453
KC2520B50.0000C1FE00 Standard Clock Oscillators 1,706
CX3225CA20000D0PSWZ1 Crystals 1,400
CX5032GB08000H0HPSZ1 Crystals 1,025
CX3225GB16000D0HPQZ1 Crystals 1,480
CX3225GB24000D0HEQZ1 Crystals 1,649
KC2520B66.6667C1GE00 Standard Clock Oscillators 1,699
ImageMfr. Part #DescriptionStock 
AD698APZ Sensor Interface 249
ACM9070-701-2PL-TL01 Common Mode Filters / Chokes 8,646
C5750X7R1H106K230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 16,642
UE75-A20-3000T I/O Connectors 636
LM224DT Operational Amplifiers - Op Amps 18,194
FDMS86520 MOSFET 3,852
CL-80 Inrush Current Limiters 2,185
640456-4 Headers & Wire Housings 53,938
BWR-12/725-D24A-C Isolated DC/DC Converters 23
P4KE27CA TVS Diodes - Transient Voltage Suppressors 4,700
Real Time Availability
Stock:
1,494 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.75
25:
$11.50
100:
$10.45
250:
$9.85

To add to a project, please Log In.

197847692 147914401