Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
860-20-101-1340
Manufacturer Part #:

20-101-1340

Manufacturer:

Description: Power Management IC Development Tools RCM4510W No Xbee
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Share |
Manufacturer: Rabbit Semiconductor
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Type: Power Management Specialized
Tool Is For Evaluation Of: RCM4510W
Brand: Rabbit Semiconductor
Description/Function: RCM4510W No Xbee
For Use With: RCM4510W
Series: 20-101-1340
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $69.00
  5: $67.08

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XBP24-AWI-001
Zigbee / 802.15.4 Modules 2.4Ghz XBee-PRO 256000 B ...
Digi International
1: $32.00
AP4GMCSH4-B
Memory Cards MicroSD Card 4GB COM CLASS 4 w SD ADP
Apacer
1: $6.74
1754449
Pluggable Terminal Blocks 2 Pos 5mm pitch Plug 24- ...
Phoenix Contact
1: $1.64
NHD-C0216CZ-FSW-FBW-3V3
LCD Character Display Modules & Accessories FSTN ( ...
Newhaven Display
1: $11.00
FDD8447L
MOSFET 40V N-Ch PowerTrench MOSFET
Fairchild Semiconductor
1: $0.99
HSMS-2800-TR1G
Schottky Diodes & Rectifiers 70 VBR 2 pF
Avago Technologies
1: $0.64
1755574
Pluggable Terminal Blocks 8 Pos 5mm pitch Through ...
Phoenix Contact
1: $2.36
1755516
Pluggable Terminal Blocks 2 Pos 5mm pitch Through ...
Phoenix Contact
1: $0.62
390088-1
Headers & Wire Housings DUAL BEAM SHUNT
TE Connectivity / AMP
1: $0.51
NL453232T-102J-PF
Fixed Inductors 1K UH 5%
TDK
1: $0.49
60R075XPR
Resettable Fuses - PPTC 60V .750A RADIAL LEADS
Littelfuse
1: $0.54
BLM21RK102SN1D
EMI Filter Beads, Chips & Arrays 0805 1K OHM
Murata Electronics
1: $0.16
4611X-101-473LF
Resistor Networks & Arrays 11pins 47Kohms Bussed
Bourns
1: $0.43
CD4011UBM96
Logic Gates Quad 2-In
Texas Instruments
1: $0.42
594D686X9010C2T
Tantalum Capacitors - Solid SMD 68uF 10volts 10% C ...
Vishay / Sprague
1: $2.49
1N6375HE3/73
TVS Diodes - Transient Voltage Suppressors 1500W 1 ...
Vishay Semiconductors
1: $0.93
MC14490DWG
Arithmetic Logic Unit - ALU LOG CMOS 3-18V HEX BOU ...
ON Semiconductor
1: $6.50
74HC257D,652
Encoders, Decoders, Multiplexers & Demultiplexers ...
NXP Semiconductors
1: $0.42
UUD1E471MCLHNAGS
Aluminum Electrolytic Capacitors - SMD 470UF 25V
Nichicon
1: $1.06
UVR1E332MHD1AA
Aluminum Electrolytic Capacitors - Leaded 3300uF 2 ...
Nichicon
1: $0.98


153566726