|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
694-20-101-1329
Manufacturer Part #:

20-101-1329

Manufacturer:

Description:
System-On-Modules - SOM RCM3720 Core Module
Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
Product Category: System-On-Modules - SOM
RoHS: RoHS Compliant Details
Form Factor: -
Processor Brand: Rabbit Semiconductor
Processor Type: Rabbit 3000
Frequency: 22 MHz
Memory Size: 256 kB
Interface Type: Ethernet, Serial
Operating Supply Voltage: 4.75 V to 5.25 V
Maximum Operating Temperature: + 70 C
Dimensions: 75 mm x 30 mm x 23 mm
Battery Backup Switching: Backup Battery
Brand: Rabbit Semiconductor
Flash: 512 kB
Memory Type: SRAM
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER7YA106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 49,270
EEE-FK1H101P Aluminum Electrolytic Capacitors - SMD 12,073
TPS60403DBVT Voltage Regulators - Switching Regulators 4,837
FK20X7R1H105K Multilayer Ceramic Capacitors MLCC - Leaded 5,465
CC3-1205SF-E Isolated DC/DC Converters 76
AD5254BRUZ1 Digital Potentiometer ICs 374
AD5311BRMZ Digital to Analog Converters - DAC 707
T350E106K025AT Tantalum Capacitors - Solid Leaded 3,546
4816-3000-CP IC & Component Sockets 3,687
NDS355N MOSFET 175
Real Time Availability
Stock:
86 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$55.00
5:
$53.47
10:
$52.38
25:
$50.99
50:
$49.04

To add to a project, please Log In.

153566726 137337460 192564755