Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
694-20-101-1328
Manufacturer Part #:

20-101-1328

Manufacturer:

Description:
System-On-Modules - SOM RCM3710 Core Module
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
Product Category: System-On-Modules - SOM
RoHS: RoHS Compliant Details
Form Factor: -
Processor Brand: Rabbit Semiconductor
Processor Type: Rabbit 3000
Frequency: 22 MHz
Memory Size: 128 kB
Memory Type: SRAM
Interface Type: Ethernet, Serial
Operating Supply Voltage: 4.75 V to 5.25 V
Maximum Operating Temperature: + 70 C
Dimensions: 75 mm x 30 mm x 23 mm
Backup Battery: Backup Battery
Brand: Rabbit Semiconductor
Flash: 256 kB
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5230 Cylindrical Battery Contacts, Clips, Holders & Springs 19,280
591 Cylindrical Battery Contacts, Clips, Holders & Springs 23,822
629 Cylindrical Battery Contacts, Clips, Holders & Springs 9,817
B72214S2271K101 Varistors 4,456
597 Cylindrical Battery Contacts, Clips, Holders & Springs 12,692
106115-3201 Fiber Optic Connectors 25
0251007.MRT1L Fuses with Leads (Through Hole) 1,980
F931E106KBA Tantalum Capacitors - Solid SMD 2,069
637 Cylindrical Battery Contacts, Clips, Holders & Springs 3,937
320.03E11BLK Tactile Switches 252
Real Time Availability
Stock:
0

On Order: 574 View Delivery Dates  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $57.00
  5: $55.10
  10: $53.85
  25: $52.25
  50: $50.00

To add to a project, please Log In.

137337460 153566726 192564755