|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
694-20-101-1321
Manufacturer Part #:

20-101-1321

Manufacturer:

Description:
Ethernet Modules RCM6760 MiniCore
Mouser Online Catalog Page 68, Mouser Online Catalog
PDF Page 68, PDF Catalog Page
20-101-1321 Datasheet 20-101-1321 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
Product Category: Ethernet Modules
RoHS: RoHS Compliant Details
Product: Device Servers
Number of Ports: 1 Ethernet
Data Rate: 10 Mb/s, 100 Mb/s
Interface Type: Ethernet, Mini PCIe
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Brand: Rabbit Semiconductor
Dimensions: 30 mm x 51 mm x 19 mm
Minimum Operating Temperature: - 40 C
Operating Supply Current: 260 mA
Packaging: Bulk
Processor Type: Rabbit 6000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 126,519
C0805C476M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 56,434
MAX3232ECDR RS-232 Interface IC 12,132
101-1327 Ethernet Development Tools 14
498-0091 PCI Express / PCI Connectors 596
PMEG2010ER,115 Schottky Diodes & Rectifiers 32,173
DB2X41500L Schottky Diodes & Rectifiers 4,820
NR8040T470M Fixed Inductors 5,833
LPC130CTP LED Light Pipes 919
Real Time Availability
Stock:
341 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Manufacturing delays have been reported on this product.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$60.00
25:
$57.55
50:
$55.30

To add to a project, please Log In.

136663604 153566726 105276503 192564755 194054484