Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
694-20-101-1320
Manufacturer Part #:

20-101-1320

Manufacturer:

Description: Ethernet Modules RCM6750 MiniCore
Silverlight Page 63, Mouser Enhanced Catalog
PDF Page 63, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Rabbit Semiconductor
RoHS: RoHS Compliant Details
Product: Device Servers
Operating Supply Voltage: 3.3 V
Operating Supply Current: 250 mA
Maximum Operating Temperature: + 85 C
Dimensions: 30 mm x 51 mm x 7 mm
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
319 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $50.00
  25: $47.98
  50: $46.10

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
FT232RQ-REEL
USB Interface IC USB to Serial UART Enhanced IC QF ...
FTDI
1: $4.50
RXM-418-LR
RF Modules RF Receiver 418MHz
Linx Technologies
1: $13.56
20-101-1305
System-On-Modules - SOM RCM3700 Rabbitcore Module
Rabbit Semiconductor
1: $59.00
20-101-1321
Ethernet Modules RCM6760 MiniCore
Rabbit Semiconductor
1: $60.00
ST-LINK/V2
Programmers - Processor Based STM8S STM32 Programr ...
STMicroelectronics
1: $21.25
20-101-0412
Single Board Computers OP6600
Rabbit Semiconductor
1: $204.50
101-1326
Ethernet Development Tools RCM67XX MiniCore Deluxe ...
Rabbit Semiconductor
1: $199.00
20-101-1318
Ethernet Modules RCM6700 MiniCore
Rabbit Semiconductor
1: $35.00
STMPE610QTR
Touch Screen Converters & Controllers Touch screen ...
STMicroelectronics
1: $2.01
MAX3221ECPWR
RS-232 Interface IC RS-232 Line Driver/Receiver
Texas Instruments
1: $1.59
S1B-13-F
Rectifiers 100V 1A
Diodes Inc.
1: $0.56
CRHV1206AF100MFKFT
Thick Film Resistors - SMD 100Mohms 1% 100ppm 0.3w ...
Vishay/Techno
1: $3.26
MC74HC1G08DTT1G
Logic Gates 2-6V Single 2-Input AND
ON Semiconductor
1: $0.28
AFK107M35X16T-F
Aluminum Electrolytic Capacitors - SMD 100uF 35V 2 ...
Cornell Dubilier
1: $0.61
TNPW1206220RBEEA
Thin Film Resistors - SMD 220ohms .1% 25ppm
Vishay
1: $0.55
EXB-D10C223J
Resistor Networks & Arrays Thick Film Chip 8R Netw ...
Panasonic Electronic Components
1: $0.75
74279206
EMI Filter Beads, Chokes & Arrays 30ohms @ 100Mhz
Wurth Electronics
1: $0.16
M80-8893405
Headers & Wire Housings 17+17 DIL F/CRIMP CON SELL ...
Harwin
1: $14.84

194054484 136663604 105276503